Hebotec 1041-014C Cable bracket Stainless steel for Distribution Cabinet

MPN
1041-014C
Brand
Hebotec
EAN-13
2050012442600
Order Code
16-5072
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1041-014C is a precision-engineered cable bracket crafted from high-grade stainless steel, designed specifically for mounting and supporting cable systems within distribution cabinets. This product, also known as 3411363, offers robust durability and exceptional resistance to corrosion, making it well-suited for both indoor and outdoor electrical distribution environments. The Hebotec 1041-014C aids in maintaining cable organisation and security in demanding applications, promoting safety and operational efficiency. Typical applications include utility cabinets, electrical distribution panels, and industrial enclosures, where reliable cable management is paramount.
Type Cable bracket
Material Stainless steel
Enclosure Length 49mm
Enclosure Height 21.5mm
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49 x 182.5 x 21.5 mm
Height 21.5mm
Length 49mm
Product Type Cable bracket
Type A Screws
Width 182.5mm

Reviews

Be the first to submit a review

Trustpilot