Hebotec 1041-013C Cable bracket Stainless steel for Distribution Cabinet

MPN
1041-013C
Brand
Hebotec
EAN-13
2050012442624
Order Code
16-5071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £17.65 £15.09
10+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec 1041-013C is a stainless steel cable bracket designed specifically for distribution cabinets. Known alternatively as 3411362, this product offers robust support and optimal corrosion resistance due to its stainless steel construction, making it well-suited for both indoor and outdoor applications in various industrial settings. Its engineering features include precision-engineered slots and mounting holes that facilitate secure attachment and efficient management of electrical and communication cables within the confined spaces of a distribution cabinet. This cable bracket is commonly used in electrical engineering projects where reliable cable organisation and structural integrity are paramount, such as in power distribution networks and telecommunications infrastructure installations.
Type Cable bracket
Material Stainless steel
Enclosure Length 49.1mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49.1 x 150.1 x 20.1 mm
Height 20.1mm
Length 49.1mm
Product Type Cable bracket
Type A Screws
Width 150.1mm

Reviews

Be the first to submit a review

Trustpilot