Hebotec 1041-011C Cable bracket Stainless steel Distribution Cabinet Access

MPN
1041-011C
Brand
Hebotec
EAN-13
2050012442594
Order Code
16-5069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.08 £11.50
10+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1041-011C, also known as 3411360, is a cable bracket fabricated from stainless steel designed for optimal use within distribution cabinet access systems. This product offers robust durability and corrosion resistance, maintaining integrity in various environmental conditions typical to industrial and commercial applications. Its precision engineering enables secure cable management and support, essential for maintaining organised and efficient electrical distribution networks. Frequently utilised in telecommunications, power distribution, and other precision electrical installations, the Hebotec 1041-011C ensures reliable performance in demanding settings. Its standardised construction allows for ease of integration into existing systems, meeting the stringent requirements of modern engineering solutions.
Type Cable bracket
Material Stainless steel
Enclosure Length 49mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49 x 85.3 x 20 mm
Height 20mm
Length 49mm
Product Type Cable bracket
Type A Screws
Width 85.3mm

Reviews

Be the first to submit a review

Trustpilot