Hebotec 1041-010C Cable bracket Stainless steel for Distribution Cabinet

MPN
1041-010C
Brand
Hebotec
EAN-13
2050012436593
Order Code
16-5068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £11.19 £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1041-010C, also known as 3411359, is an advanced cable bracket designed for efficient and secure cable management within distribution cabinets. Constructed from high-quality stainless steel, this product offers excellent durability and resistance to corrosion, making it ideal for both indoor and outdoor electrical installations where long-term performance is essential. The Hebotec 1041-010C is engineered to provide reliable support for a variety of cable diameters and configurations, ensuring optimal organisation and protection of electrical components. Common applications include use in utility distribution cabinets, telecom cabinets, and industrial control panels. Its robust construction and ease of installation make it a preferred choice among engineers looking for dependable cable support solutions.
Type Cable bracket
Material Stainless steel
Enclosure Length 49mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49 x 53 x 20 mm
Height 20mm
Length 49mm
Product Type Cable bracket
Type A Screws
Width 53mm

Reviews

Be the first to submit a review

Trustpilot