Hebotec 1041-004C Cable bracket Stainless steel 1 pc Distribution Cabinet

MPN
1041-004C
Brand
Hebotec
EAN-13
2050012436586
Order Code
16-5066
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hebotec 1041-004C introduces the latest in their line of cable management solutions with the Cable Bracket, designated under alternate description 3411357. This product is crafted from durable stainless steel, ensuring robust performance and long-term resistance against corrosion, an essential feature for maintaining system integrity within various environmental conditions. Designed specifically for integration within distribution cabinets, the 1041-004C provides secure and organised cable routing, a vital aspect in maintaining operational efficiency and preventing equipment interference. This bracket is particularly suitable for applications involving electrical distribution systems where precise cable management is required, ensuring that electrical systems are both reliable and maintainable.
Type Cable bracket
Material Stainless steel, Steel
Enclosure Length 56.2mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 56.2 x 151.1 x 20.1 mm
Height 20.1mm
Length 56.2mm
Product Type Cable bracket
Width 151.1mm

Reviews

Be the first to submit a review

Trustpilot