Hebotec 1041-003C Cable bracket Stainless steel 1 pc for Distribution Cabinet

MPN
1041-003C
Brand
Hebotec
EAN-13
2050012436562
Order Code
16-5065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £17.65 £15.09
10+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1041-003C is a cable bracket, identified alternatively as 3411356, constructed from durable stainless steel for enhanced reliability within distribution cabinets. This component integrates seamlessly into various configurations by allowing the meticulous routing and secure support of cables, thus ensuring optimal organisation and reducing the potential for cable damage in high-density environments. Typically utilised in power distribution panels and network enclosures, the Hebotec 1041-003C bracket ensures consistency in electrical installations while conforming to industry standards for both strength and corrosion resistance, thereby extending the life cycle and maintaining the integrity of cable management systems.
Type Cable bracket
Material Stainless steel, Steel
Enclosure Length 54.6mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 54.6 x 112.1 x 20.1 mm
Height 20.1mm
Length 54.6mm
Product Type Cable bracket
Width 112.1mm

Reviews

Be the first to submit a review

Trustpilot