Hebotec 1041-001C Cable bracket Stainless steel for Distribution Cabinet

MPN
1041-001C
Brand
Hebotec
EAN-13
2050012436548
Order Code
16-5063
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1041-001C Cable Bracket is a high-quality component manufactured from durable stainless steel designed for use in distribution cabinets. This product, also referred to by its alternate description, 3411354 - Hebotec 1041-001C, provides robust support for cables, ensuring both secure organisation and optimal cable management within complex electrical systems. Its corrosion-resistant properties make it particularly suitable for rigorous industrial environments and long-term installations. Common applications include use in electrical enclosures, telecommunications infrastructure, and power distribution panels, where its reliability and structural integrity contribute significantly to system efficiency and safety.
Type Cable bracket
Material Stainless steel, Steel
Enclosure Length 56.3mm
Enclosure Height 56.3mm
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 56.3 x 20.1 x 56.3 mm
Height 56.3mm
Length 56.3mm
Product Type Cable bracket
Width 20.1mm

Reviews

Be the first to submit a review

Trustpilot