Hebotec 1030-055D DIN rail base Grey Plastic M5 1 pc

MPN
1030-055D
Brand
Hebotec
EAN-13
2050012447124
Order Code
16-5028
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Hebotec 1030-055D DIN rail base Grey Plastic M5 1 pc is a versatile and robust component designed for secure mounting on standard DIN rails. Manufactured by Hebotec, and alternatively known as 3411320, this product is crafted from high-quality grey plastic, providing both durability and resistance to industrial environments. The base features an M5 thread, facilitating easy installation and compatibility with various components. Commonly utilised in electrical and automation systems, it is ideal for securing circuit breakers, terminal blocks, and other control devices. Its reliable performance and standardised design make it an essential addition to any industrial control setup.
Type HSF 13 M5
Material Spring steel
Size/ Dimensions (L x W x H) 43.7 x 13 x 6.9mm
Length 43.7mm
Content 1
Dimensions (L x W x H) 43.7 x 13 x 6.9 mm
Height 6.9mm
Product Type Base
Width 13mm

Reviews

Be the first to submit a review

Trustpilot