Hebotec 1030-054D HSF 13 M4 Base DIN & Mounting Rail Accessory 1 pc(s)

MPN
1030-054D
Brand
Hebotec
EAN-13
2050012447131
Order Code
16-5027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Hebotec 1030-054D HSF 13 M4 Base DIN & Mounting Rail Accessory is an innovative product designed for robust and reliable electrical and mechanical connections. This component, also identified by the alternate description 3411319, features precision engineering suitable for mounting on standard DIN rails, providing stability and versatility in installation. Typically employed in industrial control panels and automation systems, it effectively facilitates the organisation and management of wiring configurations. With its durable construction, the Hebotec 1030-054D ensures long-lasting performance in demanding environments, making it a valuable addition to any electrical assembly seeking efficiency and reliability.
Type HSF 13 M4
Material Spring steel
Size/ Dimensions (L x W x H) 43.7 x 13 x 6.9mm
Length 43.7mm
Content 1
Dimensions (L x W x H) 43.7 x 13 x 6.9 mm
Height 6.9mm
Product Type Base
Width 13mm

Reviews

Be the first to submit a review

Trustpilot