Hebotec 1030-045D HSF 15 M5 Base Mounting Rail Accessory

MPN
1030-045D
Brand
Hebotec
EAN-13
2050012447117
Order Code
16-5026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Hebotec 1030-045D, also alternately described by part number 3411318, is a base mounting rail accessory designed for robust engineering applications. This product facilitates the secure mounting of components by providing a stable platform, enhanced by its compatibility with M5 fastening hardware. The Hebotec 1030-045D features precise dimensional tolerances and durable construction materials suited for high-stress environments, making it ideal for use in industrial automation systems, machine tool setups, and custom equipment assemblies. Its modular design allows for easy integration and adaptability across various engineering projects, ensuring reliable operation and efficient component mounting.
Type HSF 15 M5
Material Spring steel
Size/ Dimensions (L x W x H) 42.9 x 15.1 x 7.6mm
Length 42.9mm
Content 1
Dimensions (L x W x H) 42.9 x 15.1 x 7.6 mm
Height 7.6mm
Product Type Base
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot