Hebotec 1030-044D Mounting Base for Rail Accessories DIN compliant

MPN
1030-044D
Brand
Hebotec
EAN-13
2050012447100
Order Code
16-5025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.45
100+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Hebotec 1030-044D, mounting base is as a robust and versatile platform for rail accessories in systems that are DIN compliant, ensuring compatibility with international standards. This product, which is also known by the alternate description 3411317 - Hebotec 1030-044D, is crafted from high-strength materials, offering durability and reliability in demanding environments. Engineers will find this mounting base integral to secure and organise rail-mounted components, facilitating streamlined installation and maintenance. Typical applications include industrial automation systems, electrical cabinet assemblies, and manufacturing facilities where precision and stability are paramount. By providing a stable base for rail accessories, the 1030-044D supports enhanced system efficiency and operational integrity.
Type HSF 15 M4
Material Spring steel
Size/ Dimensions (L x W x H) 42.9 x 15.1 x 7.6mm
Length 42.9mm
Content 1
Dimensions (L x W x H) 42.9 x 15.1 x 7.6 mm
Height 7.6mm
Product Type Base
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot