Heavy-Duty Water Pump Pliers 250mm - 32mm Capacity

These BlueSpot Water Pump Pliers are manufactured from carbon steel with a heavy-duty goove joint design with a fully polished finish. Fitted with hardened jaws for increased durability, approximately HRC45 - 60 and soft-grip vinyl handles for increased comfort.

1 x BlueSpot Tools Heavy-Duty Water Pump Pliers 250mm

Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
BlueSpot Tools 06428 Heavy-Duty Water Pump Pliers 250mm - 32mm Capacity
BlueSpot Tools 06428 Heavy-Duty Water Pump Pliers 250mm - 32mm Capacity
Standard range
Order code: 95-2722
MPN: 06428

Despatched within 2 working days - 50 in stock
1+ £7.49
Price per unit Ex VAT
Plier No No Yes
BlueSpot Tools 06430 Heavy-Duty Water Pump Pliers 300mm - 40mm Capacity
BlueSpot Tools 06430 Heavy-Duty Water Pump Pliers 300mm - 40mm Capacity
Standard range
Order code: 95-2723
MPN: 06430

Despatched within 2 working days - 20 in stock
1+ £9.66
Price per unit Ex VAT
Plier No No Yes

Trustpilot