Heavy-Duty Riveter

Faithfull Brand: Faithfull

The Faithfull Heavy-Duty Riveter is suitable for single-handed application and provides a rigid permanent fixing. Made from quality steel and fitted with comfortable handles. Supplied with four interchangeable nozzles for most popular rivet sizes.

Rivet Type Accepted: Aluminium, Steel, Stainless Steel
Rivet Diameter: 2.4, 3.2, 4.0, 4.8mm

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull DY-8109 Heavy-Duty Riveter
Faithfull DY-8109 Heavy-Duty Riveter
Standard range
Order code: 95-7671
MPN: DY-8109

Despatched same day - 3 in stockFurther 20 despatched in 2 working days
1+ £17.46
Price per unit Ex VAT
Riveter
Faithfull DY-8109 KIT Heavy-Duty Riveter Kit
Faithfull DY-8109 KIT Heavy-Duty Riveter Kit
Standard range
Order code: 95-7672
MPN: DY-8109 KIT

Despatched within 2 working days - 20 in stock
1+ £20.77
Price per unit Ex VAT
Riveter

Trustpilot