Heavy Duty Proximity Switch and Magnet Set

Order Code:

78-1681

Brand: Comus MPN: MCS-141-1U

Discontinued


A heavy duty switch and magnet set that feature a robust aluminium case and cable with armoured shroud. Ideal for use in shutter door security, position sensing, security system switch, access control, etc.
  • Switch and magnet set
  • Can switch up to 0.4A 100V AC
  • 4 x 22AWG white cable with armoured shroud
Contact Configuration NO
Connection 4 x 22 AWG armoured
Material Aluminium
Operating Temperature -20 to +85°C
Sensor Type Magnetic
Size 89 x 45 x 12mm

Trustpilot