HEAD LS2121 Envelope DIN long White

Order Code:

19-0159

Brand: HEAD MPN: LS2121 EAN-13: 4003969000377
Qty Was Unit Price (Ex VAT)
1+ £30.93 £23.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

HEAD LS2121 Envelope, 04003969000377. The envelope is manufactured to the DIN long standard, which aligns with the dimensions preferred in many professional and industrial applications, providing compatibility with A4 documents folded into thirds. Constructed in white, the envelope offers a clean and presentable appearance suitable for a variety of official correspondence and documentation handling needs. Engineering and administrative environments can utilise these envelopes for secure and efficient document delivery within office settings and postal systems. The use of the DIN long format ensures that documents are accommodated with precision, maintaining the integrity and protection of contents during transit.
Type Envelope
Pack Size 500
Size DIN long
Colour White
Envelope Size DIN long
Grammage 80
Height 110mm
Material Papier
Sealing Method Adhesive
Width 220mm
Window Yes

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot