HEAD 327234101 Envelope DIN long White

MPN
327234101
Brand
HEAD
EAN-13
4003969003958
Order Code
19-0158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.17 £15.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

HEAD 327234101 is a white envelope that conforms to the DIN long format, offering precision in its dimensions to meet standard mailing specifications. This envelope provides durability and a professional appearance, suitable for both mechanical and manual handling in postal systems. Its dimensions are optimised for storing A4 documents folded into thirds, making it ideal for commercial correspondence, invoice distribution, and formal communications. This product is particularly beneficial in settings where consistency and reliability in document protection during transit are essential.
Type Envelope
Pack Size 1000
Size DIN long
Colour White
Envelope Size DIN long
Grammage 75g/m²
Material Papier
Sealing Method Self-adhesive
Window Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot