HEAD 1554318 Clipboard Silver 227mm x 316mm PICAXE Project Boards

MPN
1554318
Brand
HEAD
EAN-13
4003969941113
Order Code
19-0154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

HEAD 1554318 is a silver clipboard measuring 227 mm by 316 mm, specifically designed for use with PICAXE Project Boards. This clipboard is characterised by its robust construction, ensuring durability and reliability in various engineering environments. It serves as a stable platform for prototyping electronic projects, offering a convenient and portable workspace for integrating circuits and components. Typical applications for this product include educational settings, development laboratories, and workshops where electronic circuit design and testing are performed. This precise size accommodates a range of project board sizes, making it a versatile tool for engineers engaged in designing and testing microcontroller-based systems.
Colour Silver
Paper Size A4
Cover No
Type Clipboard

Reviews

Be the first to submit a review

Trustpilot