HEAD 1554316 Clipboard Blue 226 mm x 316 mm for PICAXE Project Boards

MPN
1554316
Brand
HEAD
EAN-13
4003969939295
Order Code
19-0151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

HEAD 1554316 is a clipboard designed specifically for use with PICAXE project boards, providing a durable and functional surface for mounting and operations. Measuring 226 mm in width and 316 mm in height, this blue clipboard offers ample space and stability, ensuring secure placement and easy organisation of electronic components during development and testing. Engineered with precision, it serves as a reliable platform for prototyping, circuit assembly, and educational purposes, facilitating streamlined workflow in laboratories and workshops. Its robust construction makes it ideal for repeated use in various engineering environments where consistent performance and durability are required.
Colour Blue
Paper Size A4
Cover No
Type Clipboard

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot