HEAD 1554069 Polyethylene Stretch wrap Black L x W 300 m x 50 cm 150 m²

MPN
1554069
Brand
HEAD
EAN-13
4003969961012
Order Code
19-0146
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

HEAD 1554069 is a polyethylene stretch wrap designed for technical applications, providing a flexible and durable wrapping solution with dimensions of 50 cm in width and 300 m in length, covering a total area of 150 m². This high-quality black stretch wrap is engineered to offer superior protection and containment of goods, making it ideal for secure shipping and storage in various industrial settings. Utilising polyethylene, the wrap is resistant to tearing and puncturing, ensuring reliability in demanding environments. It is particularly useful for pallet stabilisation during transport, safeguarding loads from dust, moisture, and environmental damage.
Type Stretch wrap
Material Polyethylene (PE)
Colour Black
Core diameter 50mm
Film Thickness 23µm
Length 300m
Pack Size 150m²
Size 50 cm x 300 m
Width 50cm

Reviews

Be the first to submit a review

Trustpilot