HEAD 1554046 Document enclosed wallet Transparent Self-adhesive DIN long

MPN
1554046
Brand
HEAD
EAN-13
4003969939226
Order Code
19-0143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

HEAD 1554046 is a document enclosed wallet designed for efficient and secure document handling. This component features a transparent, self-adhesive material, which ensures easy visibility of enclosed documents while maintaining adhesion to various surfaces. It is configured for compatibility with DIN long-size documents, making it suitable for use in industrial settings such as warehousing, logistics, and manufacturing environments. The product is available in a pack of 250 pieces, allowing for both individual application and bulk use across large-scale operations.
Pack Size 250
Length 220mm
Height 162mm
Colour Transparent
Type Document enclosed wallet

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot