HEAD 1554044 Document wallet Transparent Self-adhesive C5 250 pcs

MPN
1554044
Brand
HEAD
EAN-13
4003969939233
Order Code
19-0141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

HEAD 1554044, is a transparent self-adhesive document wallet designed to securely enclose documents in the DIN C5 format. This pack contains 250 units, each providing a durable and reliable solution for affixing documents onto surfaces without additional adhesives or fasteners. The self-adhesive backing simplifies the application process, making these wallets ideal for engineering environments where documentation such as shipping notes, maintenance instructions, or project records need clear visibility and secure attachment to packages, machinery, or storage containers. These wallets ensure that critical paperwork remains protected from dust and damage, while their transparency facilitates easy reading and barcode scanning, contributing to efficient workflow management in industrial settings.
Pack Size 250
Length 230mm
Height 162mm
Colour Transparent
Type Document enclosed wallet

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot