HEAD 1554043 Wallet C6 Red Self-adhesive Multilingual 250 pcs

MPN
1554043
Brand
HEAD
EAN-13
4003969939165
Order Code
19-0139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

HEAD 1554043 is a self-adhesive wallet intended for multilingual applications, offered in a red variant and packaged in quantities of 250 pieces. The product's design makes it ideal for securely organising documents, identification, or shipping details in a variety of industries, where clarity and multi-language utility are critical. Engineered with durable adhesive properties, it ensures reliable attachment to various surfaces, accommodating dynamic environments seen in logistics, warehousing, or transport operations. The high-quality adhesive and red coloration not only provide effective security and visibility but also contribute to efficient workflow management in technical and commercial settings.
Pack Size 250
Length 160mm
Height 162mm
Colour Red
Type Document enclosed wallet

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot