HEAD 125001950 Elasticated folder A4 Blue 1 pc Filing

MPN
125001950
Brand
HEAD
EAN-13
4003969127845
Order Code
19-0136
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

HEAD 125001950 is an elasticated folder designed for A4-sized documents, providing a practical solution for filing and organising paperwork in a single piece. Manufactured under the part number 125001950, this blue folder comes equipped with durable elasticated straps, ensuring secure closure and retention of documents without the need for additional fasteners. Its robust construction and standard A4 size make it ideally suited for various engineering applications, such as storing and transporting technical drawings, specification sheets, and project documentation. The use of quality materials ensures longevity and reliability during frequent handling, making it a dependable choice for professionals who require organised paperwork in office environments and on-site locations. Additionally, the product carries the GTIN 04003969127845, allowing for straightforward integration into existing inventory systems.
Type Expanding File
Colour Blue
Size A4
Grammage 450g/m²
Locking type Elastic band
Material Recycled Cardboard
No. of sheets (max.) 150 sheets (80 g/m²)

Reviews

Be the first to submit a review

Trustpilot