Hazet 9032N-1 Pneumatic Sander 6.3 Bar 224W Stepless Speed Control

Image Representative of Range

Hazet 9032N-1 Pneumatic Sander 6.3 Bar 224W Stepless Speed Control

MPN
9032N-1
Brand
Hazet
EAN-13
4000896189359
Order Code
11-9910
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £123.00 £110.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Hazet pneumatic sander 9032N-1 operates at 6.3 bar and is ideal for smooth sanding surfaces. Renowned for its durability, this pneumatic tool from Hazet is a staple in professional automotive and woodworking applications. It efficiently prepares surfaces for further painting or finishing processes.
Type Pneumatic sander
Air Consumption 74l/min
Height 3.5cm
Lance Length 16cm
Max. operating pressure 6.3bar
Power 224W
Rotational speed (max.) 25000 U/min
Weight 400g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot