Hazet 829KK-5 Allen Wrench 5mm Blade 176mm 1pc

MPN
829KK-5
Brand
Hazet
EAN-13
4000896233038
Order Code
03-9890
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Hazet 829KK-5 is a high-quality Allen wrench with a spanner size of 5 mm and a blade length of 176 mm. Engineered for precision, it is ideal for hex socket applications found in furniture assembly, bicycles, and machinery maintenance. This durable tool is essential for both professional mechanics and home DIY enthusiasts.
Type Allen wrench
Blade Length 176mm
Downforce Allen
Length 200mm
Material properties chrome plated
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot