Hazet 810R-3 Bit screwdriver Yellow Magnesium 120mm

Order Code:

16-4901

Brand: Hazet MPN: 810R-3 EAN-13: 4000896239658
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hazet 810R-3 bit screwdriver is a precision-engineered tool designed for professional use in various engineering applications. This screwdriver is constructed with a durable handle that allows for optimal control and torque during operation. It features an integrated bit holder compatible with standard bits, making it versatile for a range of fastening tasks. Often utilised in automotive, aerospace, and manufacturing industries, the Hazet 810R-3 provides reliable performance for securing screws in precision assemblies and maintenance repairs. Its robust construction ensures longevity and reliability in demanding environments.
Blade Length 170mm
VDE/1000V Approved No
Content 1
Screwdriver features incl. bit magazine
Type Bit screwdriver
Weight 252g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot