Hazet 4969-1/3 Pneumatic Brake Fluid Bleeder Set

MPN
4969-1/3
Brand
Hazet
EAN-13
4000896149445
Order Code
51-6200
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 4969-1/3 Pneumatic Brake Fluid Bleeder Set is for the suction of brake fluids at wheel brake cylinder/brake Calipers. This well designed set has a built-in Venturi-System that creates a vacuum through air pressure, allowing the brake system to be ventilated. The bleeder set can be operated by a single person, with a transparent brake-ventilation hose that works for shift control.
  • Transparent brake hose enables visual inspection
  • Brake bleeder (container capacity 0.75l)
  • Adjustable nozzle
  • Includes universal rubber attachment for all vehicles

Brakes-ventilator-device (Container capacity 0.75 l) · Refill container with a firm support · Refill container with adjustable support (Container capacity per 1 Liter).
Type Brake bleeding kit
Adjustable nozzle

Reviews

Be the first to submit a review

Trustpilot