Hazet 1979W-82 Pocket Light LED Rechargeable 300lm Compact Design

MPN
1979W-82
Brand
Hazet
EAN-13
4000896227228
Order Code
03-9827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £65.31 £58.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 05/10/2026

The Hazet 1979W-82 Pocket Light is a rechargeable handheld work light with a brightness of 300 lumens. It is ideal for illuminating small spaces in workshops or for portable use in various settings. This LED work light is robust and convenient for on-the-go repairs and inspections.
Type Work light
Maximum Lumens 300lm
Bulb Type LED (monochrome)
Capacity 1200mAh
Charging Time 1.5h
Colour Black, Blue
Dim (L x W x H) 133 x 65 x 23 mm
Energy efficiency rating n.rel.
Height 23mm
LEDs 2
Length 133mm
Operating Voltage 5 V via USB
Power supply (LOV) rechargeable
Protection Class IP65
Width 65mm

Reviews

Be the first to submit a review

Trustpilot