Hazet 195N-4 Stool for car service equipment LxWxH 515x515x152 mm

MPN
195N-4
Brand
Hazet
EAN-13
4000896261949
Order Code
16-4896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Hazet 195N-4, also known by the alternate description 3330491, is a stool specifically crafted for car service environments. With dimensions of 515 mm in length, 515 mm in width, and 152 mm in height, this stool is engineered to provide stable and ergonomic seating to mechanics and technicians during maintenance tasks. The product is constructed with durable materials to withstand the rigours of a workshop setting, allowing for prolonged use without compromising functionality. Typically utilised in automotive repair and service stations, this stool aids professionals by offering a comfortable resting position while performing various repair and inspection duties on motor vehicles. The Hazet 195N-4 is an essential accessory in professional car service equipment, designed to accommodate the daily demands of precision engineering tasks.
Type Stool
Capacity 150kg
Content 1
Dimensions (L x W x H) 515 x 515 x 152 mm
Height 152mm
Height(s) 430-550mm
Length 515mm
Nett Weight 7.86kg
Weight 7.86
Width 515mm

Reviews

Be the first to submit a review

Trustpilot