HAWA R776 C13/C14 Appliance Cable 3m White Cold-Device Extension

MPN
R776
Brand
HAWA
EAN-13
2050005490472
Order Code
09-2989
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HAWA R776 is a 3.00 m white appliance cable designed for C13/C14 connections. It provides a reliable connection for ice mains power cables. Ideal for use in various electrical devices and appliances.
Connector 1 IEC C13 plug
Connector 2 IEC C14 socket
Length 3m
Colour White
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 230V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot