HAWA R775 C13/C14 Cable Black 3.00m Extends Cold-Device Connections

MPN
R775
Brand
HAWA
EAN-13
2050005490465
Order Code
09-2988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

HAWA HexArmorR775 C13/C14 appliance cable, a black cable with a length of 3.00 metres. It is specifically designed for ice mains power and appliance cables. This cable is typically used for connecting and powering various C13/C14 appliances.
Connector 1 IEC C13 plug
Connector 2 IEC C14 socket
Length 3m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 230V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot