HAWA R774C13/C14 Extension Cable 2.00m White Cold-Device Connection

MPN
R774
Brand
HAWA
EAN-13
2050005490458
Order Code
09-2987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The HAWA R774 C13/C14 appliances cable is manufactured by HAWA and is 2.00 metres long. It features a white colour and is designed for use with C13/C14 appliances. This cable is ideal for connecting electronic devices to mains power sources.
Connector 1 IEC C13 plug
Connector 2 IEC C14 socket
Length 2m
Colour White
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 230V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot