HAWA R772 C13/C14 Cable White 1m Extends Cold-Device Connections

MPN
R772
Brand
HAWA
EAN-13
2050005490434
Order Code
09-2985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

HAWA HexArmorR772 C13/C14 appliances cable, featuring a white, 1.00-metre length. This cable is designed for connecting appliances to mains power, making it suitable for various C13/C14 compatible devices. Its compact and durable design ensures reliable performance in household and office applications.
Connector 1 IEC C13 plug
Connector 2 IEC C14 socket
Length 1m
Colour White
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 230V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot