HAWA R771 C13/C14 Cable Black 1.00 m Extension for Cold-Device Connection

MPN
R771
Brand
HAWA
EAN-13
2050005490427
Order Code
09-2984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

Manufactured by HAWA, the R771 is a 1.00 m black cable designed for C13/C14 appliances. This appliance cable is typically used for ice mains power connections. It features a durable design suited for reliable everyday use.
Connector 1 IEC C13 plug
Connector 2 IEC C14 socket
Length 1m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 230V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot