HAWA 1008266 Cable Black 2.00m 2x18 AWG Open End UL/CSA Plug NEMA 1-15P

Image Representative of Range

HAWA 1008266 Cable Black 2.00m 2x18 AWG Open End UL/CSA Plug NEMA 1-15P

MPN
1008266
Brand
HAWA
EAN-13
2050001737830
Order Code
11-9714
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

HAWA manufactures the HAWA 1008266 Current Cable which is a black, 2.00-metre long power cable. This mains cable is designed for efficient power transmission with high durability. It is typically used for connecting electrical appliances to the mains supply.
Connector 1 US connectors
Connector 2 Open cable ends
Length 2m
Colour Black
Type Current Cable
Cable Use Current
Connector Version straight
Standards SPT 2X 18 AWG T
Version Cable

Reviews

Be the first to submit a review

Trustpilot