Harwin R30-6010602 Standoffs Brass M3x6mm 4.75mm Clearance

MPN
R30-6010602
Brand
Harwin
Order Code
15-4190
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
350+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack-order availability date - 30/11/2026

The Harwin R30-6010602 is a set of brass standoffs. They feature an M3 thread size with a length of 6mm and a clearance of 4.75mm. These standoffs are ideal for providing secure and durable spacing in electronic assemblies. Typically used in circuit board mounting and mechanical equipment assemblies.
Type Spacer
Body Length 6mm
External Diameter 6mm
For Screw Size M3
Material Brass

Reviews

Be the first to submit a review

Trustpilot