Harwin R30-3003002 Hex Spacer 30.00mm M3 Metric MF Threaded Brass

Image Representative of Range

Harwin R30-3003002 Hex Spacer 30.00mm M3 Metric MF Threaded Brass

MPN
R30-3003002
Brand
Harwin
Order Code
15-4207
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
138+ £0.729
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 138
Available to back orderBack-order availability date - 30/11/2026

The Harwin R30-3003002 is a hexagonal spacer made from durable brass. It measures 30.00mm in length and features M3 metric male-female threads. This component is typically used for separating or stacking electronic components or circuit boards. Its robust design makes it ideal for various mechanical and electronic applications.
Body Length 30mm
External Width 5.6mm
Material Brass

Reviews

Be the first to submit a review

Trustpilot