Harwin R30-3000402 Hex Spacer 4.00mm M3 M/F Threaded Brass

Image Representative of Range

Harwin R30-3000402 Hex Spacer 4.00mm M3 M/F Threaded Brass

MPN
R30-3000402
Brand
Harwin
Order Code
15-4303
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
200+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 30/11/2026

The Harwin R30-3000402 is a hex spacer with a 4.00 mm length. It features an M3 male to female threaded design. Made of brass, it ensures durability and reliability. Typical applications include electronic assemblies and prototyping where precise spacing is required.
Body Length 4mm
External Width 5.6mm
Material Brass

Reviews

Be the first to submit a review

Trustpilot