Harwin M80-4812642 M80 Female Unshrouded 13+13 Pos DIL 24-28AWG Cable Connector

Image Representative of Range

Harwin M80-4812642 M80 Female Unshrouded 13+13 Pos DIL 24-28AWG Cable Connector

MPN
M80-4812642
Brand
Harwin
Order Code
15-4217
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
3+ £24.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 12/11/2026

The Harwin M80-4812642 is a female unshrouded cable connector with 13+13 positions, suitable for 24-28AWG wires. It is part of the M80 series, known for its reliable connection in demanding environments. This connector is ideal for applications in aerospace, defence, and industrial sectors. Its compact design ensures efficient use in high-density configurations.
Number of Positions 26
Pitch 2mm
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot