Harwin M52-5002045 M52 Conn Female 20Pos SIL Vertical Throughboard

Image Representative of Range

Harwin M52-5002045 M52 Conn Female 20Pos SIL Vertical Throughboard

MPN
M52-5002045
Brand
Harwin
Order Code
15-4250
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Harwin M52-5002045 is a female connector with 20 positions. It has a single inline (SIL) configuration and is designed for vertical throughboard mounting. This connector is suitable for printed circuit board applications requiring a compact and reliable connection. It is typically used in electronics where space and efficient connection are priorities.
Number of Positions 20
Pitch 1.27mm
Number of Rows 1

Reviews

Be the first to submit a review

Trustpilot