Harwin M50-3000545 M50 Connector Female Unshrouded Vertical 10 Position

MPN
M50-3000545
Brand
Harwin
Order Code
15-4311
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Harwin M50-3000545 is a female unshrouded vertical connector with 10 positions. It is part of the M50 series, known for its reliability and compact design. This connector is suitable for applications requiring secure and stable connections in tight spaces. Typical uses include circuit board connections in telecommunications and consumer electronics.
Number of Positions 10
Pitch 1.27mm
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot