Harwin M22-7141742 M22 17+17 Pos Female DIL Vertical Unshroud Connector

Image Representative of Range

Harwin M22-7141742 M22 17+17 Pos Female DIL Vertical Unshroud Connector

MPN
M22-7141742
Brand
Harwin
Order Code
15-4208
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
27+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 27
Available to back orderBack-order availability date - 12/11/2026

The Harwin M22-7141742 is a female DIL connector featuring 17+17 positions for vertical throughboard connections. It is unshrouded, providing a straightforward design ideal for direct board integration. This product is commonly used in applications requiring reliable, high-density connections on printed circuit boards. The compact form factor of the M22-7141742 suits it well for use in electronic equipment and devices.
Number of Positions 34
Pitch 2mm
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot