Harwin M22-2020505 5+5 Position Male DIL Vertical Throughboard Connector

MPN
M22-2020505
Brand
Harwin
Order Code
55-9327
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.141
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Harwin M22-2020505 5+5 Position Male DIL Vertical Throughboard Connector - M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm


  • Series: M22
  • Pitch: 2.0mm
  • Number of Contacts: 10
  • Number of Rows: 2
  • Body Orientation: Straight
  • Shrouded/Unshrouded: Unshrouded
  • Connector System: Board to Board
  • Mounting Type: Through Hole
  • Termination Method: Solder
  • Contact Plating: Gold
  • Contact Material: Phosphor Bronze
  • Current Rating: 1.0A
  • Tail Pin Length: 3.4mm
  • Mating Pin Length: 3.5mm
Number of Positions 10
Pitch 2mm
Number of Rows 2
Mouning Orientation Vertical
Connector System Board to Board
Contact Material Gold Plated
Mounting Type PCB
Series M22
Termination Solder

Reviews

Be the first to submit a review

Trustpilot