Harwin M20-7831042 Female DIL Throughboard Connector 10+10 Pos Vertical

MPN
M20-7831042
Brand
Harwin
Order Code
14-3106
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 29/11/2026

The Harwin M20-7831042 is a female dual in-line throughboard connector with 20 positions in a vertical configuration. It facilitates secure circuit board connections with a 10+10 pin arrangement. This component is suitable for various electronic applications requiring reliable, high-density interconnects. It is commonly used in consumer electronics, industrial control panels, and telecommunications equipment.
Number of Positions 20
Pitch 2.54mm
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot