Harwin M20-7810745 Headers Wire Housings Female Vertical 7+7 DIL 2.54MM SMT

Image Representative of Range

Harwin M20-7810745 Headers Wire Housings Female Vertical 7+7 DIL 2.54MM SMT

MPN
M20-7810745
Brand
Harwin
Order Code
14-3079
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
54+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 54
Available to back orderBack-order availability date - 13/11/2026

Harwin M20-7810745 is a female vertical wire housing connector. It features a dual-in-line (DIL) configuration with 7+7 contacts and a 2.54mm pitch suitable for surface-mount technology (SMT). This connector is commonly used in electronic assemblies that require secure and reliable connections. Its compact design is ideal for densely populated circuit boards.
Number of Positions 14
Pitch 2.54mm
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot