Harwin G125-MC12605M1-0450L Male DIL Cable Assembly 450mm 13+13Position 26AWG

MPN
G125-MC12605M1-0450L
Brand
Harwin
Order Code
15-3478
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £79.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 10 in stock

The Harwin G125-MC12605M1-0450L is a male DIL cable assembly. It measures 450mm in length and features 13+13 positions. The cable is constructed with 26AWG wires, known for its flexibility and durability. It is typically used in electronic and communication applications requiring reliable connections.
Length 0.45m
Colour White & Green
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot