Harwin G125-MC11605M1-0450L Male DIL Cable Assembly 450mm 26AWG 8+8 Pos

MPN
G125-MC11605M1-0450L
Brand
Harwin
Order Code
15-3471
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £78.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 58 in stock

The Harwin G125-MC11605M1-0450L is a male DIL cable assembly. It has a length of 450mm and features 26AWG wires with 8+8 positions. This product is typically used in high-reliability applications such as aerospace and military. With robust construction, it ensures secure and dependable connections.
Length 0.45m
Colour White & Green
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot