Harwin G125-MC11005M1-0150L Gecko Cable Assembly 5+5 Pos Male 150mm 26AWG

MPN
G125-MC11005M1-0150L
Brand
Harwin
Order Code
15-3474
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £20.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 20 in stock

The Harwin G125-MC11005M1-0150L is a Gecko cable assembly featuring a 5+5 position male configuration. It measures 150mm in length and uses 26AWG wire. This reliable and compact cable is designed for demanding applications, including aerospace and industrial tasks. Ideal for environments requiring high-performance connectivity and secure electrical connections.
Length 0.15m
Colour White & Green
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot