Harwin G125-MC10605M1-0450L Male DIL Cable Assembly 3+3 Pos 450mm

Image Representative of Range

Harwin G125-MC10605M1-0450L Male DIL Cable Assembly 3+3 Pos 450mm

MPN
G125-MC10605M1-0450L
Brand
Harwin
Order Code
15-3475
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 12 in stock

The Harwin G125-MC10605M1-0450L is a male DIL cable assembly. It has a configuration of 3+3 positions and a length of 450mm. The assembly is designed for robust and reliable connectivity in high-performance applications. It is typically used in aerospace and defence systems due to its quality and durability.
Length 0.45m
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot