Harwin G125-FC12605F1-0150L Cable Assembly Female DIL 26AWG 150mm 13+13 Pos

MPN
G125-FC12605F1-0150L
Brand
Harwin
Order Code
15-3480
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £68.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 10 in stock

The Harwin G125-FC12605F1-0150L is a cable assembly with a female DIL connector. It features 26AWG wires and measures 150mm in length. The assembly has 13+13 positions, making it suitable for high-reliability applications. It is typically used in aerospace and defence for secure connections.
Length 0.15m
Colour White & Green
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot